SMC Pressure Switch SPDT 0.02 MPa to 3 bar
- RS Stock No.:
- 402-811
- Mfr. Part No.:
- ISG210-030-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
€101.41
(exc. VAT)
€124.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.41 |
*price indicative
- RS Stock No.:
- 402-811
- Mfr. Part No.:
- ISG210-030-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Switch | |
| Minimum Operating Pressure | 0.02MPa | |
| Port Size | 3/8 in | |
| Current | 20mA | |
| Switch Output | SPDT | |
| Contact Configuration | SPDT | |
| Suitable Medias | Gas, Air, Non-Corrosive Gas | |
| Pressure Type | Gauge | |
| Mount Type | Panel | |
| Voltage | 24V | |
| Analogue Output | Yes | |
| Series | ISG210 | |
| Maximum Operating Pressure | 3 bar | |
| Connection Thread Standard | M5 x 0.8 | |
| Port Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, CE | |
| Height | 70mm | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Switch | ||
Minimum Operating Pressure 0.02MPa | ||
Port Size 3/8 in | ||
Current 20mA | ||
Switch Output SPDT | ||
Contact Configuration SPDT | ||
Suitable Medias Gas, Air, Non-Corrosive Gas | ||
Pressure Type Gauge | ||
Mount Type Panel | ||
Voltage 24V | ||
Analogue Output Yes | ||
Series ISG210 | ||
Maximum Operating Pressure 3 bar | ||
Connection Thread Standard M5 x 0.8 | ||
Port Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, CE | ||
Height 70mm | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
The SMC general-purpose pressure switch is engineered for precision and reliability in a variety of industrial applications. Combining robust construction with innovative design, this switch is ideal for monitoring and regulating pressure in fluid systems, including those found in machine tools, compressors, and chemical plants. The switch operates effectively in non-corrosive conditions and features both open type and drip proof variants, ensuring versatility across environments. Designed for seamless integration, it also facilitates easy adjustment of pressure settings and hysteresis, catering to the specific needs of your application. With a solid stainless steel body and brass elements, this switch guarantees durability while maintaining accuracy across its operating range. It is a dependable choice for automatic pressure control, optimising system performance while safeguarding equipment.
Designed for various industrial applications, enhancing system efficiency
Robust metal construction ensures longevity under challenging conditions
Easily adjustable pressure and hysteresis settings facilitate precise control
Compatible with non-corrosive fluids for broad usability
Lightweight design optimises installation and maintenance processes
Versatility in configuration options for diverse installation requirements
Temperature-proof operation eliminates concerns in fluctuating environments
Related links
- SMC Pressure Switch SPDT 0.1 MPa to 10 bar
- SMC Pressure Switch SPDT 0.05 MPa to 7 bar
- SMC Pressure Switch SPDT 0.1 MPa to 1 MPa
- SMC Pressure Switch SPDT -100 kPa to 0 bar
- SMC Pressure Switch SPDT 0 MPa to 10 bar
- SMC Pressure Switch SPDT 0.1 MPa to 7 bar
- SMC Pressure Switch 1 MPa to 1 Mpa
- SMC Pressure Switch SPDT 0.1 MPa to 0.7 MPa
