SMC Pressure Switch -101 kPa to 0 bar
- RS Stock No.:
- 458-534
- Mfr. Part No.:
- ZSE20B-L-01
- Manufacturer:
- SMC
Subtotal (1 unit)*
€151.17
(exc. VAT)
€185.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.17 |
*price indicative
- RS Stock No.:
- 458-534
- Mfr. Part No.:
- ZSE20B-L-01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Switch | |
| Port Size | Rc 1/8 in | |
| Minimum Operating Pressure | -101kPa | |
| Current | 25mA | |
| Switch Output | 1 Output (NPN/PNP) | |
| Suitable Medias | Air, Gas, Non-Corrosive Gas | |
| Mount Type | Panel, Bracket | |
| Pressure Type | Vacuum, Compound | |
| Voltage | 24V | |
| Series | ZSE20B-L | |
| Maximum Operating Pressure | 0 bar | |
| Port Gender | Female | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, CSA, RoHS, UL | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Switch | ||
Port Size Rc 1/8 in | ||
Minimum Operating Pressure -101kPa | ||
Current 25mA | ||
Switch Output 1 Output (NPN/PNP) | ||
Suitable Medias Air, Gas, Non-Corrosive Gas | ||
Mount Type Panel, Bracket | ||
Pressure Type Vacuum, Compound | ||
Voltage 24V | ||
Series ZSE20B-L | ||
Maximum Operating Pressure 0 bar | ||
Port Gender Female | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, CSA, RoHS, UL | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
The SMC High-Precision Digital Pressure Switch ZSE20B(F)-L/ISE20B-L features a 2-byte input for process data length. It operates with a transmission speed of COM2 (38.4 kbps) and offers a minimum cycle time of 2.3 ms for quick and accurate pressure measurements.
IO-Link version V1.1
IO-Link port type Class A
Related links
- SMC Pressure Switch -101 kPa to 0 bar
- SMC Pressure Switch -101 kPa to 0 kPA
- SMC ISE2 Series Pressure Switch -101 kPa 0 kPa
- SMC Pressure Switch SPDT -101 kPa to 0 bar
- SMC Pressure Switch NPN -101 kPa to 0 bar
- SMC Pressure Switch PNP -101 kPa to 0 bar
- SMC Pressure Switch PNP -101 kPa to 0.1 bar
- SMC Pressure Switch 0 bar to -1.01 bar
