- RS Stock No.:
- 246-2416
- Mfr. Part No.:
- IS3000-02
- Manufacturer:
- SMC
4 In stock for delivery within 2 working days
Added
Price Each
€97.63
(exc. VAT)
€120.08
(inc. VAT)
Units | Per unit |
1 - 4 | €97.63 |
5 + | €91.88 |
- RS Stock No.:
- 246-2416
- Mfr. Part No.:
- IS3000-02
- Manufacturer:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
G1/4 Adjustable Pressure Switch
1.0 MPa Maximum Proof Pressure
+/- 20 kPa Repetition Accuracy
High frequency operation
Long life
Simple pressure setting
Compact body size
+/- 20 kPa Repetition Accuracy
High frequency operation
Long life
Simple pressure setting
Compact body size
Warning
Compressed air, while generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
Pressure Switches
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 0.8 MPa |
Pressure Type | Positive Pressure |
Connection | Rc 1/4 |
Suitable Media | Air, Gas |
Voltage Rating | 125 V ac, 125 V dc, 250 V ac, 30V dc |
Connection Thread Size | 1/4 in |
Manufacturer Series | IS3000 |
Contact Operation | Normally Closed, Normally Open |
Connection Thread Standard | Rc |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |