SMC Pressure Switch 0.8 MPa to 1 Mpa

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€101.27

(exc. VAT)

€124.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€101.27
5 +€97.22

*price indicative

RS Stock No.:
843-0367
Mfr. Part No.:
IS3000-N02
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pressure Switch

Minimum Operating Pressure

0.8MPa

Port Size

1/4 in

Suitable Medias

Gas, Air

Mount Type

Horizontal, Threaded, Vertical

Voltage

250V ac, 125V ac

Series

IS3000

Maximum Operating Pressure

1 Mpa

Connection Thread Standard

NPT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Height

70mm

Width

58mm

IP Rating

IP40

Hazardous Area Certification

No

LED Indicator

Yes

Non Compliant

COO (Country of Origin):
JP

G1/4 Adjustable Pressure Switch


1.0 MPa Maximum Proof Pressure

+/- 20 kPa Repetition Accuracy

High frequency operation

Long life

Simple pressure setting

Compact body size

Pressure Switches


Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy