SMC Pressure Switch, R 1/8 -1bar to 10bar
- RS Stock No.:
- 281-0743
- Mfr. Part No.:
- ISE20B-L-01
- Manufacturer:
- SMC
Price Each**
€125.34
(exc. VAT)
€154.17
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €125.34 |
**price indicative
Related links
- SMC PNP Open Collector 2 Outputs + Analogue Current Pressure...
- SMC Pressure Switch 10 bar
- SMC PNP Open Collector 2 Outputs + Analogue Voltage Pressure...
- SMC Pressure Switch 1.01 bar
- SMC Pressure Switch 1 (Proof) MPa
- Norgren Pressure Switch, G 1/8 -1bar to 10bar
- SMC PNP Open Collector 2 Outputs Pressure Switch, R 1/8 -0.1MPa to 10bar
- SMC Pressure Switch, G 3/8 1bar to 6 bar