Festo Vacuum Switch, G 1/8 -1bar to 1.6 bar
- RS Stock No.:
- 281-1733
- Mfr. Part No.:
- VPEV-1/8
- Manufacturer:
- Festo
Subtotal (1 unit)**
€144.98
(exc. VAT)
€178.33
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €144.98 |
**price indicative
Related links
- Festo Vacuum Switch, G 1/8 -1bar to 1.6 bar
- Festo Vacuum Switch, G 1/8 -0.95bar to 0bar
- Norgren Vacuum Switch, G 1/8 -1bar to -0.2 bar
- Festo Vacuum Switch, M5 -1bar to 0bar
- Norgren Pressure Switch, G 1/8 -1bar to 1bar
- Norgren Pressure Switch, G 1/8 -1bar to 10bar
- Festo Pressure Switch, G 1/4 1bar to 12 bar
- SMC Pressure Switch, G 3/8 1bar to 6 bar