Herga Pressure Sensor SPST-NO 0.25 bar to 1.35 bar
- RS Stock No.:
- 397-1129
- Mfr. Part No.:
- 6101-0003
- Manufacturer:
- Herga
Image representative of range
Subtotal (1 unit)*
€47.24
(exc. VAT)
€58.11
(inc. VAT)
In Stock
- 143 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.24 |
*price indicative
- RS Stock No.:
- 397-1129
- Mfr. Part No.:
- 6101-0003
- Manufacturer:
- Herga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Herga | |
| Product Type | Pressure Sensor | |
| Minimum Operating Pressure | 0.25bar | |
| Current | 20mA | |
| Contact Configuration | SPST-NO | |
| Pressure Type | Differential | |
| Voltage | 250V ac | |
| Series | 1 | |
| Maximum Operating Pressure | 1.35 bar | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, CSA, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Herga | ||
Product Type Pressure Sensor | ||
Minimum Operating Pressure 0.25bar | ||
Current 20mA | ||
Contact Configuration SPST-NO | ||
Pressure Type Differential | ||
Voltage 250V ac | ||
Series 1 | ||
Maximum Operating Pressure 1.35 bar | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, CSA, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
Sensitive - Series 1, Pressure Switch
Ratings: from 25mbar to 75mbar
Sensitive switches for pressure, vacuum and differential pressure measurement
GF polyester housing, polyurethane diaphragm, PB with gold inlay contacts
All are externally adjustable, also mountable in any orientation for a wide variety of applications
Termination type: Faston
Series 1: Adjustable switches with twin, 5.0mm radial spouts or 4.0mm perpendicularly opposed spouts for measuring pressure, vacuum and differential pressure. Switches with 1/8 NPT brass connection are available for pressure measurement only - for NPT adaptors see 536-2577
Approvals
UL and CSA certified
Related links
- Herga Pressure Sensor SPST-NO 0.025 bar to 0.12 bar
- Herga Pressure Sensor 0.25 mbar to 16 bar
- Herga Pressure Sensor 62.5 mbar to 0.5 bar
- Herga Pressure Sensor 0.07 bar to 2.75 bar
- Herga Pressure Sensor SPDT (NO/NC) 0.07 bar to 2.75 bar
- Herga Pressure Sensor 1 CO 0 bar to 1 psi
- Herga Pressure Sensor 75 mbar
- Herga Pressure Sensor 1 CO 12.44 mbar to 1 psi
