Herga Pressure Sensor 0.25 mbar to 16 bar
- RS Stock No.:
- 397-1191
- Mfr. Part No.:
- 6101-0013
- Manufacturer:
- Herga
Subtotal (1 unit)*
€113.15
(exc. VAT)
€139.17
(inc. VAT)
In Stock
- 72 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.15 |
*price indicative
- RS Stock No.:
- 397-1191
- Mfr. Part No.:
- 6101-0013
- Manufacturer:
- Herga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Herga | |
| Product Type | Pressure Sensor | |
| Minimum Operating Pressure | 0.25mbar | |
| Current | 20mA | |
| Pressure Type | Vacuum and Differential | |
| Voltage | 24V | |
| Series | MPL | |
| Maximum Operating Pressure | 16 bar | |
| Connection Thread Standard | NPT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, RoHS, CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Herga | ||
Product Type Pressure Sensor | ||
Minimum Operating Pressure 0.25mbar | ||
Current 20mA | ||
Pressure Type Vacuum and Differential | ||
Voltage 24V | ||
Series MPL | ||
Maximum Operating Pressure 16 bar | ||
Connection Thread Standard NPT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, RoHS, CSA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
Miniature Medium/High Pressure
Rating: 0.69 to17.2 bar (10 to 250 psi)
Die cast housing with integral
1//8 NPT connection, polyurethane diaphragm, silver alloy contacts
External adjustment screw
The switch can be mounted in any orientation to suit a wide variety of applications
Factory fitted spring for operating pressure range 0.69 to 2.76 bar.
Termination type: Faston
3 additional colour coded springs are included for user selection of alternative operating pressure ranges:
Red 2.07 to 8.6 bar
Dark blue 4.13 to 11.71 bar
Yellow 8.6 to 17.2 bar
Approvals
UL recognised
Related links
- Herga Pressure Sensor SPST-NO 0.25 bar to 1.35 bar
- Herga Pressure Sensor 62.5 mbar to 0.5 bar
- Herga Pressure Sensor 0.9 psi
- Herga Pressure Sensor 1 CO 12.44 mbar to 1 psi
- Herga Pressure Sensor SPST-NO 0.025 bar to 0.12 bar
- Herga Pressure Sensor 0.07 bar to 2.75 bar
- Herga Pressure Sensor SPDT (NO/NC) 0.07 bar to 2.75 bar
- Herga Pressure Sensor 552 mbar to 1.24 bar
