SAUTER REGULATION Thermal Valve Actuator - Actuator, 24V ac/dc Supply Voltage

Subtotal (1 unit)*

€79.55

(exc. VAT)

€97.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€79.55

*price indicative

RS Stock No.:
271-252
Mfr. Part No.:
AXS315SF102
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Valve Actuator

Supply Voltage

24V ac/dc

Power Rating

1.2W

Actuator Type

Thermal

Function

Actuator

Standards/Approvals

RoHS, ISO 45001:2018, ISO 14001:2015, ISO 9001:2015

COO (Country of Origin):
DE
The SAUTER REGULATION Continuous Thermal Actuator for unit valves with stroke indicator ensures reliable actuation. It contributes to efficient control systems in heating and cooling applications. The actuation of unit valves and valves is for surface heating and cooling systems as well as fan coils.

First open function for low force fitting on the valve using adapter ring

NC normally closed versions

Max closing force 125 N

With 24 V thermal expansion element

Large visible and tactile position indicator

Low noise and maintenance-free

Contemporary design

High functional quality and serviceable life

Can be mounted in any position even suspended under the valve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy