SAUTER REGULATION Thermal Valve Actuator - Actuator, 24V ac/dc Supply Voltage
- RS Stock No.:
- 271-253
- Mfr. Part No.:
- AXS315SF202
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
€82.09
(exc. VAT)
€100.97
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.09 |
*price indicative
- RS Stock No.:
- 271-253
- Mfr. Part No.:
- AXS315SF202
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Valve Actuator | |
| Supply Voltage | 24V ac/dc | |
| Power Rating | 1.2W | |
| Actuator Type | Thermal | |
| Function | Actuator | |
| Standards/Approvals | ISO 14001:2015, ISO 45001:2018, ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Valve Actuator | ||
Supply Voltage 24V ac/dc | ||
Power Rating 1.2W | ||
Actuator Type Thermal | ||
Function Actuator | ||
Standards/Approvals ISO 14001:2015, ISO 45001:2018, ISO 9001:2015 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION Continuous Thermal Actuator for unit valves with stroke indicator ensures reliable actuation. It contributes to efficient control systems in heating and cooling applications. The actuation of unit valves and valves is for surface heating and cooling systems as well as fan coils.
First open function for low force fitting on the valve using adapter ring
NO normally open versions
Max closing force 125 N
With 24 V thermal expansion element
Large visible and tactile position indicator
Low noise and maintenance-free
Contemporary design
High functional quality and serviceable life
Can be mounted in any position even suspended under the valve
Related links
- SAUTER REGULATION Thermal Valve Actuator - Actuator, 24V ac/dc Supply Voltage
- SAUTER REGULATION Thermal Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Thermal Valve Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Thermal Valve Actuator - Actuator, 230V ac Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator -, 24V ac/dc Supply Voltage
- SAUTER REGULATION Valve 3 Port Seat Valve Actuator -, 24V ac/dc Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator - Motor Control, 24V ac/dc Supply Voltage
- SAUTER REGULATION Electric Valve Actuator - Actuator, 24V Supply Voltage
