Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 24V Supply Voltage

Subtotal (1 unit)*

€236.74

(exc. VAT)

€291.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€236.74

*price indicative

RS Stock No.:
459-624
Mfr. Part No.:
MB10-24T
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Valve Actuator

Number of Ports Supported

1

Maximum Opening Time

80s

Supply Voltage

24V

Power Rating

5W

Actuator Type

Electric

Function

Double Acting

Maximum Torque Rating

10Nm

Standards/Approvals

Directive UE RoHS Conforme

COO (Country of Origin):
SI
The Schneider Electric 6-way TOR valve motor is designed to be controlled using a PIBCV valve, providing efficient flow regulation and precise control in various applications.

Product destination is ball valves

Rotating control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy