Siemens Electric Valve Actuator -, 24V Supply Voltage
- RS Stock No.:
- 639-304
- Mfr. Part No.:
- SAY61P03/MO / S55150-A145
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€767.83
(exc. VAT)
€944.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €767.83 |
*price indicative
- RS Stock No.:
- 639-304
- Mfr. Part No.:
- SAY61P03/MO / S55150-A145
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Maximum Closing Time | 30s | |
| Supply Voltage | 24V | |
| Power Rating | 4.25W | |
| Actuator Type | Electric | |
| Standards/Approvals | EN60730-x, EAC, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Maximum Closing Time 30s | ||
Supply Voltage 24V | ||
Power Rating 4.25W | ||
Actuator Type Electric | ||
Standards/Approvals EN60730-x, EAC, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Electromotoric Actuator designed specifically for Combi valves VPI46, delivering 200 N of force with a 15 mm stroke for precise valve control. Equipped with Modbus RTU communication, it ensures easy integration into automated systems for real-time monitoring and control. This actuator is ideal for fluid regulation in industrial environments, providing reliable and efficient performance in demanding applications. Its compact design and robust build make it perfect for applications requiring both precision and durability.
Position and status indication
CE and UKCA compliant
RoHS compliant
Related links
- Siemens Electric Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 24V Supply Voltage
- Siemens Electric Valve Actuator -, 230V Supply Voltage
- Siemens Electric 2 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
