SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- RS Stock No.:
- 766-273
- Mfr. Part No.:
- AVM322F122
- Manufacturer:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
€480.70
(exc. VAT)
€591.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €480.70 |
*price indicative
- RS Stock No.:
- 766-273
- Mfr. Part No.:
- AVM322F122
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 3 | |
| Maximum Opening Time | 6s | |
| Supply Voltage | 24V | |
| Power Rating | 2W | |
| Actuator Type | Electric | |
| Function | Actuator | |
| Standards/Approvals | EN ISO 12100 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Valve Actuator | ||
Number of Ports Supported 3 | ||
Maximum Opening Time 6s | ||
Supply Voltage 24V | ||
Power Rating 2W | ||
Actuator Type Electric | ||
Function Actuator | ||
Standards/Approvals EN ISO 12100 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION actuator designed for controlling 2- and 3-way valves in ventilation and Air conditioning systems. It enhances energy efficiency while ensuring low operating noise for optimal user convenience.
Automatic adaptation to valves ensures precise activation
Synchronous motor with an electronic control unit offers reliable operation
Low operating noise contributes to a more comfortable environment
Adaptable to various non-SAUTER valves with numerous available adapters
Related links
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator -, 24V ac/dc Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator - Motor Control, 24V ac/dc Supply Voltage
- SAUTER REGULATION Electric 3 Port Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Electric Valve Actuator - Actuator, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
