SAUTER REGULATION Electric Valve Actuator - Actuator, 24V Supply Voltage

Image representative of range

Subtotal (1 unit)*

€1,497.36

(exc. VAT)

€1,841.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,497.36

*price indicative

RS Stock No.:
766-587
Mfr. Part No.:
AVN224SF132-6
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Valve Actuator

Maximum Opening Time

6s

Maximum Closing Time

30s

Supply Voltage

24V

Power Rating

18VA

Actuator Type

Electric

Function

Actuator

Standards/Approvals

EN 61000-6-4

COO (Country of Origin):
DE
The SAUTER REGULATION valve actuator is designed for precise control in HVAC systems, leveraging Advanced technology to optimise performance and energy efficiency while maintaining operational simplicity and reliability.

Actuating power of 1100 N ensures robust operation

Automatic stroke adaptation saves settings even during power failure

Intuitive coding switches allow for easy selection of characteristic curves

LED indicators provide clear status updates during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy