SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- RS Stock No.:
- 766-274
- Mfr. Part No.:
- AVM322F122R
- Manufacturer:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
€391.38
(exc. VAT)
€481.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €391.38 |
*price indicative
- RS Stock No.:
- 766-274
- Mfr. Part No.:
- AVM322F122R
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Number of Ports Supported | 3 | |
| Product Type | Valve Actuator | |
| Maximum Opening Time | 6s | |
| Supply Voltage | 24V | |
| Power Rating | 2.4W | |
| Actuator Type | Electric | |
| Function | Actuator | |
| Standards/Approvals | EN ISO 12100 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Number of Ports Supported 3 | ||
Product Type Valve Actuator | ||
Maximum Opening Time 6s | ||
Supply Voltage 24V | ||
Power Rating 2.4W | ||
Actuator Type Electric | ||
Function Actuator | ||
Standards/Approvals EN ISO 12100 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION actuator is designed for efficient operation of 2- and 3-way valves in ventilation and Air conditioning systems, utilising Advanced electronic controls for precise actuation.
Synchronous motor with an electronic control unit for optimal performance
Low operating noise ensures a quiet environment during operation
Features multiple adapters for easy fitting onto non-SAUTER valves
Electrical connections with screw terminals accommodate easy installation
Designed for electrical parallel operation of up to five actuators
Maintenance-free gearbox and Durable materials ensure longevity
Related links
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator -, 24V ac/dc Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Electric Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator - Motor Control, 24V ac/dc Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
