SAUTER REGULATION Rotary Rotary Actuator - Actuator, 24V Supply Voltage
- RS Stock No.:
- 766-492
- Mfr. Part No.:
- AKF112F122
- Manufacturer:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
€401.54
(exc. VAT)
€493.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €401.54 |
*price indicative
- RS Stock No.:
- 766-492
- Mfr. Part No.:
- AKF112F122
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Rotary Actuator | |
| Maximum Opening Time | 90s | |
| Maximum Closing Time | 15s | |
| Supply Voltage | 24V | |
| Power Rating | 3.5W | |
| Actuator Type | Rotary | |
| Function | Actuator | |
| Maximum Torque Rating | 7nm | |
| Standards/Approvals | III as per IEC 60730 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Rotary Actuator | ||
Maximum Opening Time 90s | ||
Maximum Closing Time 15s | ||
Supply Voltage 24V | ||
Power Rating 3.5W | ||
Actuator Type Rotary | ||
Function Actuator | ||
Maximum Torque Rating 7nm | ||
Standards/Approvals III as per IEC 60730 | ||
- COO (Country of Origin):
- CH
The SAUTER REGULATION rotary actuator is designed for efficient control of ball valves, featuring electronic torque-dependent cut-off for optimal energy usage, and a spring return mechanism for reliability during power failures.
Operates 2- and 3-way regulating ball valves with a switching output
Returns to the starting position during power failures or safety device activation
Includes electronic torque-dependent cut-off for energy-efficient operation
Adjustable direction of rotation during installation
Related links
- SAUTER REGULATION Rotary Rotary Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Rotary Rotary Actuator - Control & Regulation, 24V Supply Voltage
- SAUTER REGULATION Rotary Rotary Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Thermal Valve Actuator - Actuator, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Thermal Valve Actuator - Actuator, 24V ac/dc Supply Voltage
