SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- RS Stock No.:
- 766-522
- Mfr. Part No.:
- AVM115F122
- Manufacturer:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
€259.23
(exc. VAT)
€318.85
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €259.23 |
*price indicative
- RS Stock No.:
- 766-522
- Mfr. Part No.:
- AVM115F122
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 3 | |
| Maximum Opening Time | 120s | |
| Supply Voltage | 24V | |
| Power Rating | 1.6W | |
| Actuator Type | Electric | |
| Function | Actuator | |
| Standards/Approvals | EN ISO 12100 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Valve Actuator | ||
Number of Ports Supported 3 | ||
Maximum Opening Time 120s | ||
Supply Voltage 24V | ||
Power Rating 1.6W | ||
Actuator Type Electric | ||
Function Actuator | ||
Standards/Approvals EN ISO 12100 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION actuator offers precise control for 2-way and 3-way valves, providing efficient energy usage through a torque-dependent cut-off feature. Suitable for a range of applications, it enhances overall energy efficiency.
Activation of various valve series enables versatile operation
Synchronous motor with electronic control unit enhances reliability
Maintenance-free gearbox allows for easy manual positioning
Temperature resilience supports ambient ranges from –10 to 55 °C
Compact design simplifies installation in diverse settings
Related links
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator -, 24V ac/dc Supply Voltage
- SAUTER REGULATION Electric Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Toggle Clamp | Spring Clamps
- Hand Saws | Hacksaws | Pad Saws
