SAUTER REGULATION Rotary Rotary Actuator - Actuator, 230V Supply Voltage

Image representative of range

Subtotal (1 unit)*

€218.83

(exc. VAT)

€269.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€218.83

*price indicative

RS Stock No.:
766-495
Mfr. Part No.:
AKM105F100
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Rotary Actuator

Maximum Opening Time

30s

Supply Voltage

230V

Power Rating

2.4W

Actuator Type

Rotary

Function

Actuator

Maximum Torque Rating

4nm

Standards/Approvals

III as per IEC 60730

COO (Country of Origin):
DE
The SAUTER REGULATION rotary actuator is designed for ball valves, providing efficient control over 2- and 3-way valve operations. It is suitable for applications requiring precise position control and has a user-friendly installation process.

Synchronous motor with electronic activation provides reliable energy usage

Maintenance-free gear unit ensures long-lasting performance without additional upkeep

Tool-free fitting makes installation straightforward for ball valves up to DN 50

Environmental adaptability with operational temperatures from –10 to 55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy