SAUTER REGULATION Rotary Rotary Actuator - Actuator, 24V Supply Voltage
- RS Stock No.:
- 766-503
- Mfr. Part No.:
- AKM115SF152
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
€453.66
(exc. VAT)
€558.00
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €453.66 |
*price indicative
- RS Stock No.:
- 766-503
- Mfr. Part No.:
- AKM115SF152
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Rotary Actuator | |
| Maximum Opening Time | 6s | |
| Supply Voltage | 24V | |
| Power Rating | 6.5W | |
| Actuator Type | Rotary | |
| Function | Actuator | |
| Maximum Torque Rating | 8nm | |
| Standards/Approvals | III nach IEC 60730 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Rotary Actuator | ||
Maximum Opening Time 6s | ||
Supply Voltage 24V | ||
Power Rating 6.5W | ||
Actuator Type Rotary | ||
Function Actuator | ||
Maximum Torque Rating 8nm | ||
Standards/Approvals III nach IEC 60730 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION actuator is designed for efficient control of 2- and 3-way ball valves. Its Advanced technology ensures precise operation, contributing to enhanced energy efficiency and reduced operational noise levels.
Operates with continuous or switching signals for varying control requirements
Features a brushless motor for reliable performance and reduced maintenance needs
Allows tool-free assembly with valves up to DN 50 for ease of installation
Related links
- SAUTER REGULATION Rotary Rotary Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Rotary Rotary Actuator - Control & Regulation, 24V Supply Voltage
- SAUTER REGULATION Rotary Rotary Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Thermal Valve Actuator - Actuator, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Thermal Valve Actuator - Actuator, 24V ac/dc Supply Voltage
