SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- RS Stock No.:
- 766-593
- Mfr. Part No.:
- AXM217F200
- Manufacturer:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
€159.03
(exc. VAT)
€195.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.03 |
*price indicative
- RS Stock No.:
- 766-593
- Mfr. Part No.:
- AXM217F200
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Number of Ports Supported | 3 | |
| Product Type | Valve Actuator | |
| Maximum Opening Time | 13s | |
| Supply Voltage | 230V | |
| Power Rating | 2W | |
| Actuator Type | Electric | |
| Function | Actuator | |
| Standards/Approvals | EN 61000-6-4 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Number of Ports Supported 3 | ||
Product Type Valve Actuator | ||
Maximum Opening Time 13s | ||
Supply Voltage 230V | ||
Power Rating 2W | ||
Actuator Type Electric | ||
Function Actuator | ||
Standards/Approvals EN 61000-6-4 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION actuator is designed for precision control in efficient heating systems, providing reliable actuation for unit valves in conjunction with 2-point or 3-point control methods.
Maintenance-free gear unit ensures long-lasting performance
Integrated LED indicator displays operating status clearly
Versatile design suited for retrofitting existing installations
Compact dimensions and lightweight construction facilitate easy installation
Robust construction features plastic housing and nickel-plated brass thread
Related links
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator -, 24V ac/dc Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator - Motor Control, 24V ac/dc Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- Connector Tool Kits | Ferrule Tool Kit
