Siemens Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- RS Stock No.:
- 282-5165
- Mfr. Part No.:
- GLB341.9E / S55499-D205
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€217.56
(exc. VAT)
€267.60
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €217.56 |
*price indicative
- RS Stock No.:
- 282-5165
- Mfr. Part No.:
- GLB341.9E / S55499-D205
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 3 | |
| Maximum Opening Time | 150s | |
| Supply Voltage | 230V | |
| Power Rating | 1.9W | |
| Actuator Type | Electric | |
| Function | Actuator | |
| Maximum Torque Rating | 16Nm | |
| Standards/Approvals | EAC, CE, UL as per UL 60730, cUL as per CSA-C22.2 No. 24-93, RCM, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Number of Ports Supported 3 | ||
Maximum Opening Time 150s | ||
Supply Voltage 230V | ||
Power Rating 1.9W | ||
Actuator Type Electric | ||
Function Actuator | ||
Maximum Torque Rating 16Nm | ||
Standards/Approvals EAC, CE, UL as per UL 60730, cUL as per CSA-C22.2 No. 24-93, RCM, RoHS | ||
- COO (Country of Origin):
- CH
Siemens Electromotoric Rotary Actuator for Ball Valves, 10Nm Torque, AC 230 V, 2-Position/3-Position, Non-Spring Return - S55499-D205
This electromotoric rotary actuator actuator by Siemens provides efficient control over heating, ventilation, and air conditioning plants. Designed for ball valves, this actuator ensures robust and reliable operation, eliminating the need for end position switches. With maintenance-free gears and low noise operation, it is suitable for use with modulating controllers.
Features & Benefits
• The actuator takes approximately 150 seconds to complete a full rotation
• 2-Position/3-Position - types of control signals available that it can accept
• Brushless DC motors ensure reliable operation regardless of load
• Maintenance-free gears for quiet performance
• Suitable for use with modulating controllers for precise control
• Reliable torque of 10Nm for efficient performance
• Various port options supported for versatile applications
• Self-adaptation feature detects end of rotary angle range automatically
• Manual adjustment option for customisable control
Applications
• Ideal for heating, ventilation, and air conditioning plants
• Used for precise flow control in industrial settings
• Suitable for applications requiring quiet and low-maintenance operation
Can it be used with modulating controllers?
Yes, the valve actuator is compatible with modulating controllers for precise control.
Will it work with various port configurations?
The actuator supports 2-port and 3-port control ball valves for versatile applications.
Is the actuator suitable for HVAC plants?
Yes, the actuator is designed for heating, ventilation, and air conditioning plants
Related links
- Siemens Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 2 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 230V Supply Voltage
- Draw Wires & Fish Tapes
