RS Better World

Festo Pneumatic 3 Port Valve Actuator - Double Acting

Subtotal (1 unit)*

€316.26

(exc. VAT)

€389.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€316.26

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
271-7251
Mfr. Part No.:
VZBA-1"-GGG-63-32L-F0405-V4V4T
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Ports Supported

3

Product Type

Valve Actuator

Actuator Type

Pneumatic

Function

Double Acting

Maximum Torque Rating

22Nm

Standards/Approvals

EN 10226-1 ISO 5211

Better World Claim

Repairable by the End User

Better World Product

Yes

Model Number

1692215

COO (Country of Origin):
TW

Festo Valve Actuator, Pneumatic, 3 Ports Supported - VZBA-1"-GGG-63-32L-F0405-V4V4T, Numeric Part Number: 1692215


This valve actuator by Festo is a high-quality, pneumatic double-acting device capable of withstanding pressures up to 63 Bar. It is designed to provide efficient control of various processes in industrial applications.

Features & Benefits


• Pneumatic operation for reliable performance

• Double-acting functionality for increased flexibility

• Supports three ports for versatile application

• Operating pressure range of 63 Bar for high-pressure environments

Applications


• Suitable for use in industrial automation systems

• Ideal for controlling fluid flow in manufacturing processes

Can it support high pressure applications?


Yes, this valve actuator is designed to operate in environments with pressures up to 63 bar.

Will it work with three-port systems?


Yes, this actuator supports three ports, making it ideal for a variety of applications.

Is it suitable for controlling fluid flow?


Yes, this pneumatic valve actuator is perfect for efficiently managing fluid flow in industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy