Festo Stainless Steel Threaded, EN 10226-1 ISO 5211 Threaded, Ball Valve, RP
- RS Stock No.:
- 271-7252
- Mfr. Part No.:
- VZBA-1"-GGG-63-32T-F0405-V4V4T
- Manufacturer:
- Festo
Subtotal (1 unit)*
€316.26
(exc. VAT)
€389.00
(inc. VAT)
- Ready to ship from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €316.26 |
*price indicative
- RS Stock No.:
- 271-7252
- Mfr. Part No.:
- VZBA-1"-GGG-63-32T-F0405-V4V4T
- Manufacturer:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Ball Material | Stainless Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | 1 in | |
| Body Material | Stainless Steel | |
| Inlet Thread Standard | EN 10226-1 ISO 5211 | |
| Outlet Thread Standard | RP | |
| Maximum Operating Temperature | 200°C | |
| Handle Material | High Alloy Steel | |
| Standards/Approvals | VDMA24364 zone III, Zone 21 (ATEX), Zone 1 (ATEX), EN 10226-1 ISO 5211, Zone 22 (ATEX), RoHS, Zone 2 (ATEX) | |
| Maximum Operating Pressure | 6 - 8.4 bar | |
| Model Number | 1692227 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Ball Material Stainless Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size 1 in | ||
Body Material Stainless Steel | ||
Inlet Thread Standard EN 10226-1 ISO 5211 | ||
Outlet Thread Standard RP | ||
Maximum Operating Temperature 200°C | ||
Handle Material High Alloy Steel | ||
Standards/Approvals VDMA24364 zone III, Zone 21 (ATEX), Zone 1 (ATEX), EN 10226-1 ISO 5211, Zone 22 (ATEX), RoHS, Zone 2 (ATEX) | ||
Maximum Operating Pressure 6 - 8.4 bar | ||
Model Number 1692227 | ||
- COO (Country of Origin):
- TW
Festo Ball Valve, 25mm Compression Fitting Size, 6 to 8.4 Bar Operating Pressure - VZBA-1"-GGG-63-32T-F0405-V4V4T, Numeric Part Number: 1692227
Features & Benefits
Applications
Can it handle high pressure?
Will it fit standard 1 inch threaded connections?
Is it suitable for industrial applications?
Related links
- Festo Stainless Steel Threaded Ball Valve
- Festo Stainless Steel Threaded Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo High Alloy Stainless Steel Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 3/4 in Rp, Process Ball Valve
- Festo Stainless Steel Threaded Ball Valve
- Festo High Alloy Stainless Steel 1-1/4 in Rp, Process Ball Valve
