Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- RS Stock No.:
- 271-7427
- Mfr. Part No.:
- VZBC-15-FF-40-22-F0304-V4V4T-PP15-R-90-C
- Manufacturer:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7427
- Mfr. Part No.:
- VZBC-15-FF-40-22-F0304-V4V4T-PP15-R-90-C
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Ports Supported | 2 | |
| Product Type | Actuated Ball Valve | |
| Actuator Type | Ball Valve | |
| Function | Spark Plug | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Model Number | 1913365 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Ports Supported 2 | ||
Product Type Actuated Ball Valve | ||
Actuator Type Ball Valve | ||
Function Spark Plug | ||
Standards/Approvals ISO 8573-1:2010 | ||
Model Number 1913365 | ||
- COO (Country of Origin):
- DE
The Festo Ball valve actuator unit is a combination of a pneumatic quarter turn actuator and a ball valve which provides a flexible electric or pneumatic actuation. The stainless steel ball valve is made in a compact design.
Corrosion and acid resistant designs
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded Threaded, Ball Valve
- Festo High Alloy Stainless Steel Flange, Process Ball Valve
- Festo 3-Way Ball Valve with T-Shaped Hole type Pneumatic Actuated Valve, 63 bar
- Connector Tool Kits | Ferrule Tool Kit
