Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- RS Stock No.:
- 271-7840
- Mfr. Part No.:
- VZBC-40-FF-40-22-F0507-V4V4T-PS53-R-90-4-C
- Manufacturer:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7840
- Mfr. Part No.:
- VZBC-40-FF-40-22-F0507-V4V4T-PS53-R-90-4-C
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuated Ball Valve | |
| Number of Ports Supported | 2 | |
| Actuator Type | Semi-rotary drive | |
| Function | Spark Plug | |
| Standards/Approvals | RoHS, VDMA24364 zone III, ISO 8573-1:2010, ATEX | |
| Model Number | 1915406 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuated Ball Valve | ||
Number of Ports Supported 2 | ||
Actuator Type Semi-rotary drive | ||
Function Spark Plug | ||
Standards/Approvals RoHS, VDMA24364 zone III, ISO 8573-1:2010, ATEX | ||
Model Number 1915406 | ||
- COO (Country of Origin):
- DE
The Festo Ball valve actuator unit is a combination of a pneumatic quarter turn actuator and a ball valve which provides a flexible electric or pneumatic actuation. The stainless steel ball valve is made in a compact design.
Corrosion and acid resistant designs
Related links
- Festo Semi-rotary drive 2 Port Actuated Ball Valve -
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded Threaded, Ball Valve
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- Festo High Alloy Stainless Steel Flange, Process Ball Valve
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Toggle Clamp | Spring Clamps
