Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7769
- Mfr. Part No.:
- VZBA-1/2"-GGG-63-32L-F0304-V4V4T-PS30-R-90-4-C
- Manufacturer:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7769
- Mfr. Part No.:
- VZBA-1/2"-GGG-63-32L-F0304-V4V4T-PS30-R-90-4-C
- Manufacturer:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Ports Supported | 2 | |
| Product Type | Actuated Ball Valve | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | ISO 8573-1:2010, ATEX, VDMA24364, RoHS | |
| Model Number | 1915545 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Ports Supported 2 | ||
Product Type Actuated Ball Valve | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals ISO 8573-1:2010, ATEX, VDMA24364, RoHS | ||
Model Number 1915545 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBA-1/2-GGG-63-32L-F0304-V4V4T-PS30-R-90-4-C, Numeric Part Number:1915545
This actuated ball valve is a pneumatic actuator designed to control flow through a two-port ball valve arrangement in industrial settings. It provides automated on/off operation for fluid lines and is intended for environments requiring certified Air quality, explosion‑safe equipment and adherence to recognised actuator standards.
Features and Benefits:
• Pneumatic operation for Rapid valve cycling
• Supports two ports for straightforward inline control
• Conforms to ISO 8573-1:2010 for compressed Air quality
• ATEX compliance for use in potentially explosive atmospheres
• Built to VDMA24364 actuator specification for functional integration
• RoHS conformity reduces restricted substance presence
• Supports two ports for straightforward inline control
• Conforms to ISO 8573-1:2010 for compressed Air quality
• ATEX compliance for use in potentially explosive atmospheres
• Built to VDMA24364 actuator specification for functional integration
• RoHS conformity reduces restricted substance presence
Applications
• Suitable for automated process piping requiring pneumatic control
• Ideal for installations with explosive atmosphere classifications
• Used with systems demanding specified compressed Air purity
• Can be used in manufacturing lines needing standardised actuators
• Suitable for suppliers procuring certified actuated valves
• Ideal for installations with explosive atmosphere classifications
• Used with systems demanding specified compressed Air purity
• Can be used in manufacturing lines needing standardised actuators
• Suitable for suppliers procuring certified actuated valves
What actuator type is used to operate the valve?
It is driven by a pneumatic actuator that provides mechanical torque from compressed air.
How many ports does the unit support for flow control?
The arrangement supports two ports configured for inline shut‑off or flow direction.
Which approvals indicate suitability for hazardous areas?
The device holds ATEX compliance permitting use in potentially explosive atmospheres.
What standards address the actuator's compatibility and substance restrictions?
Compatibility follows VDMA24364 for actuator interfaces and RoHS limits restricted substances.
Which specification confirms the required compressed Air quality for operation?
Compliance with ISO 8573-1:2010 denotes adherence to defined compressed Air quality classes.
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- Festo Pneumatic Actuated Ball Valve - Actuator
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic 3 Port Valve Actuator - Double Acting
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo High Alloy Stainless Steel 1/2 in Rp, Process Ball Valve
- Festo Stainless Steel Threaded Ball Valve, RP
- Festo High Alloy Stainless Steel 3/8 in Rp, Process Ball Valve
