Festo Pneumatic Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7825
- Mfr. Part No.:
- VZBA-3/8"-GGG-63-32L-F0304-V4V4T-PS30-R-90-4-C
- Manufacturer:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7825
- Mfr. Part No.:
- VZBA-3/8"-GGG-63-32L-F0304-V4V4T-PS30-R-90-4-C
- Manufacturer:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuated Ball Valve | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | VDMA24364, RoHS, ATEX, ISO 8573-1:2010 | |
| Model Number | 1915544 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuated Ball Valve | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals VDMA24364, RoHS, ATEX, ISO 8573-1:2010 | ||
Model Number 1915544 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator - VZBA-3/8-GGG-63-32L-F0304-V4V4T-PS30-R-90-4-C, Numeric Part Number:1915544
This actuated ball valve combines a ball valve with a pneumatic actuator to provide automated quarter-turn valve control for fluid systems. It operates as an actuator assembly suitable for industrial settings where pneumatic control and automated valve operation are required. The unit is designed to meet recognised standards for component behaviour and environmental considerations.
Features and Benefits:
• Pneumatic actuation delivers Rapid quarter-turn operation for fast cycle times
• Conforms to VDMA24364 to ensure standardised pneumatic Interface compatibility
• Meets ISO 8573-1:2010 for compressed Air quality to protect actuator performance
• Conforms to VDMA24364 to ensure standardised pneumatic Interface compatibility
• Meets ISO 8573-1:2010 for compressed Air quality to protect actuator performance
Applications
• Used for automated isolation in compressed Air distribution systems
• Suitable for integration into industrial pneumatic ball valve actuator packages
• Can be used in hazardous-area installations requiring ATEX designation
• Suitable for integration into industrial pneumatic ball valve actuator packages
• Can be used in hazardous-area installations requiring ATEX designation
What approvals support use in potentially explosive atmospheres?
The product holds ATEX certification allowing selection for installations with explosive-atmosphere requirements.
How does the product address material and chemical restrictions?
It is RoHS compliant, restricting hazardous substances in its manufacture.
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic 3 Port Valve Actuator - Double Acting
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo High Alloy Stainless Steel 3/8 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1/2 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1/4 in Rp, Process Ball Valve
- Festo Stainless Steel Threaded Ball Valve, RP
