Festo Pneumatic 2 Port Actuated Ball Valve - Actuator

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
271-7790
Mfr. Part No.:
VZBA-11/4"-GG-63-T-22-F0405-V4V4T-PP60-R-90-C
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Ports Supported

2

Product Type

Actuated Ball Valve

Actuator Type

Pneumatic

Function

Actuator

Standards/Approvals

ATEX, ISO 8573-1:2010

Model Number

1809656

COO (Country of Origin):
DE

Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBA-11/4-GG-63-T-22-F0405-V4V4T-PP60-R-90-C, Numeric Part Number:1809656


This actuated ball valve is a pneumatic actuator device designed to provide controlled two-way flow regulation in industrial environments. It operates as an actuator component compatible with pneumatic control systems and conforms to recognised standards for compressed Air quality and hazardous-area operation.

Features and Benefits:


• Pneumatic actuation for Rapid remote operation
• Two-port configuration for straightforward 2-way control
• ATEX approval enabling use in explosive atmospheres
• Conforms to ISO 8573-1:2010 for compressed Air quality
• Designed as an actuator to integrate with valve assemblies

Applications


• Suitable as a pneumatic actuator valve for hazardous areas
• Used with industrial compressed-air control systems
• Ideal for explosion-proof pneumatic ball valve installations
• Can be used where ATEX-certified ball valve pneumatics are required
• Used for automated two-way process isolation tasks

Which standard governs the compressed Air quality expected for this device?


It meets the ISO 8573-1:2010 standard for compressed Air quality classes.

Is the product suitable for use in potentially explosive atmospheres?


Yes, it holds ATEX approval for operation in hazardous areas.

How many flow ports does the actuator support?


It supports a two-port arrangement for 2-way flow control.

What type of actuation method is employed for remote operation?


It uses pneumatic actuation to drive valve operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy