Festo Pneumatic 2 Port Actuated Ball Valve - Actuator

Subtotal (1 unit)*

€608.21

(exc. VAT)

€748.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€608.21

*price indicative

RS Stock No.:
271-7791
Mfr. Part No.:
VZBA-11/4"-GG-63-T-22-F0405-V4V4T-PS53-R-90-4-C
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Actuated Ball Valve

Number of Ports Supported

2

Actuator Type

Pneumatic

Function

Actuator

Standards/Approvals

RoHS, ATEX, ISO 8573-1:2010, VDMA24364 zone III

Model Number

1758074

COO (Country of Origin):
DE

Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBA-11/4-GG-63-T-22-F0405-V4V4T-PS53-R-90-4-C, Numeric Part Number:1758074


This actuated ball valve integrates a pneumatic actuator to control a two-port ball valve for on/off flow regulation. It is designed for industrial environments where pneumatic actuation is required and operates within settings that demand conformity with specific international standards for safety and Air quality.

Features and Benefits:


• Pneumatic actuator provides Rapid valve cycling for process control
• Two-port configuration enables straightforward on/off pipeline isolation
• RoHS compliance reduces restricted substance presence in installations
• ATEX approval permits use in certain potentially explosive atmospheres
• ISO 8573-1:2010 compatibility supports defined compressed Air quality
• VDMA24364 zone III conformity addresses zone-specific operational requirements

Applications


• Suitable for pneumatic control loops in automated plants
• Ideal for isolating service lines in hazardous-area installations
• Used for process shut-off where compressed-air quality is monitored
• Can be used for general-purpose two-port flow control tasks
• Suitable for systems requiring ATEX-rated actuation components

What actuator type drives the valve?


It is driven by a pneumatic actuator designed for compressed-air operation.

How many ports does the valve support for process connection?


The valve provides two ports intended for simple on/off pipeline installations.

Which approvals indicate suitability for hazardous environments?


Approval under ATEX denotes assessed suitability for certain hazardous atmospheres.

Which standard relates to its compressed-air handling compatibility?


It aligns with ISO 8573-1:2010 for defined compressed-air quality classes.

How does it address material restriction requirements?


The product meets RoHS requirements restricting specified hazardous substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy