Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7816
- Mfr. Part No.:
- VZBA-3/4"-GGG-63-32L-F0405-V4V4T-PP30-R-90-C
- Manufacturer:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7816
- Mfr. Part No.:
- VZBA-3/4"-GGG-63-32L-F0405-V4V4T-PP30-R-90-C
- Manufacturer:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Ports Supported | 2 | |
| Product Type | Actuated Ball Valve | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | RoHS LABS (PWIS) conformity VDMA24364 zone III | |
| Model Number | 1914788 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Ports Supported 2 | ||
Product Type Actuated Ball Valve | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals RoHS LABS (PWIS) conformity VDMA24364 zone III | ||
Model Number 1914788 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBA-3/4-GGG-63-32L-F0405-V4V4T-PP30-R-90-C, Numeric Part Number:1914788
This actuated ball valve provides automated quarter-turn flow control using a pneumatic actuator. It is designed as a two-port valve for straightforward on/off service in process systems and is suitable where materials and components must meet RoHS LABS (PWIS) conformity and VDMA24364 zone III requirements.
Features and Benefits:
• Pneumatic actuation delivers Rapid valve cycling and remote control
• Two-port configuration enables simple 2-way flow isolation
• Compliance with RoHS LABS and VDMA24364 ensures PWIS‑safe usage
• Two-port configuration enables simple 2-way flow isolation
• Compliance with RoHS LABS and VDMA24364 ensures PWIS‑safe usage
Applications
• Suitable for automated on/off process control in industrial plants
• Used with pneumatic valve actuator systems for remote operation
• Ideal for installations requiring PWIS VDMA24364 zone III conformity
• Used with pneumatic valve actuator systems for remote operation
• Ideal for installations requiring PWIS VDMA24364 zone III conformity
What actuator type does it use?
It is fitted with a pneumatic actuator for air-driven operation.
How many ports does the valve support?
The valve supports two ports for 2-way flow control.
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic Actuated Ball Valve - Actuator
- Festo Stainless Steel Threaded Ball Valve, RP
- Festo Mechanical 3 Port Valve Actuator - Double Acting
- Festo High Alloy Stainless Steel 3/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1-1/4 in Rp, Process Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve -
