Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7822
- Mfr. Part No.:
- VZBA-3/8"-GG-63-T-22-F0304-V4V4T-PP15-R-90-C
- Manufacturer:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7822
- Mfr. Part No.:
- VZBA-3/8"-GG-63-T-22-F0304-V4V4T-PP15-R-90-C
- Manufacturer:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Ports Supported | 2 | |
| Product Type | Actuated Ball Valve | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | ATEX (Zone 1, 2, 21, 22), VDMA24364 zone III, RoHS, ISO 8573-1:2010 | |
| Model Number | 1809652 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Ports Supported 2 | ||
Product Type Actuated Ball Valve | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals ATEX (Zone 1, 2, 21, 22), VDMA24364 zone III, RoHS, ISO 8573-1:2010 | ||
Model Number 1809652 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBA-3/8-GG-63-T-22-F0304-V4V4T-PP15-R-90-C, Numeric Part Number:1809652
This actuated ball valve is a pneumatically operated device designed to control flow in two-port systems within industrial environments. It functions as an actuator-driven ball valve suitable for installations requiring explosion-hazard classification and adherence to industry standards.
Features and Benefits:
• Pneumatic actuation delivers fast automated valve positioning
• Supports two ports for straightforward on/off flow control
• ATEX-rated for use in Zone 1, 2, 21 and 22 hazardous areas
• Conforms to VDMA24364 for Zone III applications
• RoHS certification ensures restricted-hazardous-substance compliance
• Compatible with ISO 8573-1:2010 Air quality criteria for actuators
• Supports two ports for straightforward on/off flow control
• ATEX-rated for use in Zone 1, 2, 21 and 22 hazardous areas
• Conforms to VDMA24364 for Zone III applications
• RoHS certification ensures restricted-hazardous-substance compliance
• Compatible with ISO 8573-1:2010 Air quality criteria for actuators
Applications
• Suitable for automated process isolation in hazardous zones
• Ideal for integration with industrial pneumatic control systems
• Used with plant pneumatic supplies meeting ISO 8573-1:2010
• Can be used for remote on/off control in Zone 1 areas
• Suitable for installations requiring VDMA24364 Zone III compliance
• Ideal for integration with industrial pneumatic control systems
• Used with plant pneumatic supplies meeting ISO 8573-1:2010
• Can be used for remote on/off control in Zone 1 areas
• Suitable for installations requiring VDMA24364 Zone III compliance
What actuator type is used for operation?
It uses a pneumatic actuator to drive valve movement.
How many flow connections does it support?
It supports two ports for simple inlet and outlet flow control.
Which hazardous-area classifications does it meet?
Certification covers ATEX Zone 1, Zone 2, Zone 21 and Zone 22.
Which standards govern its pneumatic Air quality compatibility?
It aligns with ISO 8573-1:2010 for pneumatic actuator Air quality.
What material-restriction compliance is provided?
It is RoHS certified, indicating restricted substances are controlled.
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo 3-Way Ball Valve with T-Shaped Hole type Pneumatic Actuated Valve, 63 bar
- Festo Pneumatic 2 Port Actuated Ball Valve -
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded Ball Valve
- Festo 3-Way Ball Valve with T-Shaped Hole type Pneumatic Actuated Valve DIN EN 10226-1
