Siemens Electric 3 Port Valve Actuator - Straight, 230V Supply Voltage
- RS Stock No.:
- 282-5248
- Mfr. Part No.:
- SAS31.50 / S55158-A108
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€511.74
(exc. VAT)
€629.44
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €511.74 |
*price indicative
- RS Stock No.:
- 282-5248
- Mfr. Part No.:
- SAS31.50 / S55158-A108
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 3 | |
| Maximum Opening Time | 120s | |
| Supply Voltage | 230V | |
| Power Rating | 3.5W | |
| Actuator Type | Electric | |
| Function | Straight | |
| Standards/Approvals | UL, EAC, EU conformity (CE) CE1T4581xx 4) (8000073402) RCM conformity CE1T4581en_C1 4) (8000069574), CE, EN 60898, EN60730-x | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Number of Ports Supported 3 | ||
Maximum Opening Time 120s | ||
Supply Voltage 230V | ||
Power Rating 3.5W | ||
Actuator Type Electric | ||
Function Straight | ||
Standards/Approvals UL, EAC, EU conformity (CE) CE1T4581xx 4) (8000073402) RCM conformity CE1T4581en_C1 4) (8000069574), CE, EN 60898, EN60730-x | ||
- COO (Country of Origin):
- CH
Siemens Electromotoric Actuator, 400N Force, 5.5mm Stroke, AC 230 V, 3P, Spring Return Function, Maximum Opening Time 120 seconds - S55158-A108
This electromotoric actuator is designed to provide efficient control over industrial valves. With a supply voltage of 230V, this three-port actuator ensures precise operation with a maximum opening time of 120 seconds. The actuator offers high-performance capacity and automation capabilities, making it an ideal choice for various applications in electronics and mechanical industries.
Features & Benefits
• Designed for precise positioning with 5.5mm stroke and 400N positioning force
• Compatible with valves requiring a three-port actuator
• Supply voltage of AC 230V for reliable operation
• Maximum opening time of 120s for efficient performance
• Suitable for high traffic industrial applications
• Automation features for advanced valve control
• Offers reliable control and automation capabilities
Applications
• Control and shutoff valves in heating and ventilation plants
• Operation of Siemens 2-port and 3-port valves
• Ideal for various industrial automation applications
Can it be used for control and shutoff valves in heating plants?
Yes, the valve actuator is suitable for control and shutoff valves in heating plants.
Will it provide precise valve control with a supply votlage of 230V?
Yes, it ensures precise valve control with its 230V supply voltage.
Is it compatible with Siemens 2-port and 3-port valves?
Yes, it can operate Siemens 2-port and 3-port valves efficiently.
Can it be used in ventilation plants?
Yes, the actuator is ideal for use in ventilation plants.
Does it offer automation features for advanced control?
Yes, it provides automation features for advanced valve control.
Related links
- Siemens Electric 3 Port Valve Actuator - Motor Control, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Bi-Directional, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 24V Supply Voltage
