Siemens Electric 3 Port Valve Actuator - Straight, 24V Supply Voltage
- RS Stock No.:
- 282-5252
- Mfr. Part No.:
- SAS61.53 / S55158-A102
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€645.84
(exc. VAT)
€794.38
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €645.84 |
*price indicative
- RS Stock No.:
- 282-5252
- Mfr. Part No.:
- SAS61.53 / S55158-A102
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 3 | |
| Maximum Opening Time | 30s | |
| Supply Voltage | 24V | |
| Power Rating | 5.8W | |
| Actuator Type | Electric | |
| Function | Straight | |
| Standards/Approvals | cUL AC 230 V, EN 60730-x, UL, CE, EU (CE) CE1T4503xx 5), RCMity AC 230 V 8000078495 5)EAC Eurasian for all SAV.UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Number of Ports Supported 3 | ||
Maximum Opening Time 30s | ||
Supply Voltage 24V | ||
Power Rating 5.8W | ||
Actuator Type Electric | ||
Function Straight | ||
Standards/Approvals cUL AC 230 V, EN 60730-x, UL, CE, EU (CE) CE1T4503xx 5), RCMity AC 230 V 8000078495 5)EAC Eurasian for all SAV.UL | ||
- COO (Country of Origin):
- CH
Siemens Electromotoric Actuator, 400N Force, 5.5mm Stroke, AC/DC 24 V, DC 0 to 10 V/DC 4 to 20 mA, Spring Return Function, Maximum Opening Time 30 seconds - S55158-A102
This electromotoric actuator by Siemens is the ideal solution for fast and efficient valve control. With a supply voltage of 24V, this actuator offers high-performance for precise control. Its technical specifications make it a reliable and versatile option for various applications in the automation and mechanical industries.
Features & Benefits
• Electromotoric actuator suitable for 2-3 port valves
• Electrically powered with a maximum opening time of 30 seconds
• Offers precise control with its 5.5mm stroke and 400N positioning force
• Compatible with AC and DC power supplies for flexibility in installation
• Supports control signals in the form of DC voltage (0 to 10 V) or current (4 to 20 mA)
• Easy to mount directly onto valves without the need for adjustments
Applications
• Specifically designed for operating 2-port and 3-port valves
• Ideal for use in heating and ventilation systems
• Suitable for former Landis & Gyr valves with 4mm or 5.5mm stroke
• Essential for control and shutoff applications in various industrial settings
Can the valve actuator be used with both 2-port and 3-port valves?
Yes, the valve actuator is compatible with both 2-port and 3-port valves, providing versatility in valve control applications.
Will the actuator provide precise positioning with its 5.5mm stroke?
Yes, the actuator, operating at 24V, offers precise positioning with its 5.5mm stroke, ensuring accuracy in valve control.
Is the actuator compatible with both AC and DC power supplies?
Yes, it is compatible with both AC and DC power supplies, offering flexibility in power source options.
Can the actuator be directly mounted onto valves without additional adjustments?
Yes, it can be directly mounted onto valves without requiring additional adjustments, simplifying installation processes.
What are the specific applications where the actuator is most effective?
The actuator is highly effective in applications such as HVAC systems, industrial automation, and process control, where precise valve control is essential for optimal performance
Related links
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 24V Supply Voltage
- Siemens Electric Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Bi-Directional, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Electromechanical, 24V ac Supply Voltage
