Siemens Electric Valve Actuator -, 230V ac Supply Voltage
- RS Stock No.:
- 287-8827
- Mfr. Part No.:
- SAL31.03T10 / S55162-A109
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€559.63
(exc. VAT)
€688.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €559.63 |
*price indicative
- RS Stock No.:
- 287-8827
- Mfr. Part No.:
- SAL31.03T10 / S55162-A109
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Maximum Opening Time | 30s | |
| Maximum Closing Time | 30s | |
| Supply Voltage | 230V ac | |
| Power Rating | 3.25W | |
| Actuator Type | Electric | |
| Maximum Torque Rating | 10Nm | |
| Standards/Approvals | RCM Conformity, UL, cUL, EAC conformity, EU Conformity (CE), RoHS Compliance | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Maximum Opening Time 30s | ||
Maximum Closing Time 30s | ||
Supply Voltage 230V ac | ||
Power Rating 3.25W | ||
Actuator Type Electric | ||
Maximum Torque Rating 10Nm | ||
Standards/Approvals RCM Conformity, UL, cUL, EAC conformity, EU Conformity (CE), RoHS Compliance | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The Siemens electromotoric rotary actuator designed for butterfly or slipper valves. With a 90° rotary angle, this actuator provides precise control and positioning for various valve applications. It is suitable for use in heating, ventilation, and air conditioning systems, specifically for control or shutoff valves in Siemens butterfly and slipper valves. The electromotoric rotary actuator operates on AC/DC 24V with a 3-position control signal, ensuring reliable performance. It requires no adjustments for direct mounting on valves and features a manual adjuster, position indicator, and status indication with LED. Optional functions such as auxiliary switches and potentiometer are also available for enhanced functionality.
90° rotary angle for precise control and positioning
Operating voltage AC/DC 24V for versatility
3-position control signal for reliable performance
No adjustments required for direct mounting on valves
Manual adjuster, position indicator, and status indication with LED for easy monitoring
Optional functions available for enhanced functionality
Related links
- Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric Valve Actuator -, 230V ac Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 230V Supply Voltage
- Siemens Electric Valve Actuator - Straight, 230V ac Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 24V Supply Voltage
- Siemens Electric Valve Actuator -, 24V ac Supply Voltage
- Siemens Electric Valve Actuator -, 230V Supply Voltage
- Siemens Electric 2 Port Valve Actuator -, 230V Supply Voltage
