Siemens Electric Valve Actuator - Straight, 230V ac Supply Voltage
- RS Stock No.:
- 287-8770
- Mfr. Part No.:
- SSA31.1 / BPZ:SSA31.1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€238.08
(exc. VAT)
€292.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €238.08 |
*price indicative
- RS Stock No.:
- 287-8770
- Mfr. Part No.:
- SSA31.1 / BPZ:SSA31.1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Maximum Opening Time | 150s | |
| Maximum Closing Time | 150s | |
| Supply Voltage | 230V ac | |
| Actuator Type | Electric | |
| Function | Straight | |
| Standards/Approvals | 2012/19/EU, RoHS Compliance, EN 60730, EU Conformity (CE), RCM Conformity, EAC conformity | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Maximum Opening Time 150s | ||
Maximum Closing Time 150s | ||
Supply Voltage 230V ac | ||
Actuator Type Electric | ||
Function Straight | ||
Standards/Approvals 2012/19/EU, RoHS Compliance, EN 60730, EU Conformity (CE), RCM Conformity, EAC conformity | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Siemens electromotoric actuator designed for use in heating systems, chilled ceilings, and terminal units. It operates on an AC 230V power supply and offers a 3-position control signal. The actuator has a nominal force of 100N and can automatically identify the valve stroke. It features a direct mounting system with a coupling nut, eliminating the need for tools. The actuator also includes a plug-in connecting cable with a length of 1.5m, and optional cable lengths of 2.5m and 4.5m are available. With the SSA31.1, you can achieve precise control and reliable operation in your heating system.
Nominal force of 100N for reliable valve operation
Direct mounting with coupling nut for easy installation
Automatic identification of valve stroke for precise control
3-position control signal for versatile operation
Operating voltage of AC 230V for convenient power supply
Plug-in connecting cable included for easy setup
Optional cable lengths of 2.5m and 4.5m available for flexibility
Parallel connection of multiple actuators possible for scalability
Auxiliary switch integrated for added functionality
Manual override and position indication for manual control
Related links
- Schneider Electric Electric Valve Actuator - Straight, 230V ac Supply Voltage
- Siemens Electric 2 Port Valve Actuator - Straight, 230V ac Supply Voltage
- Siemens Electric 6 Port Valve Actuator - Straight, 24V ac Supply Voltage
- Siemens Electric Valve Actuator -, 230V ac Supply Voltage
- Siemens Electric Valve Actuator - Straight, 24V ac/dc Supply Voltage
- Siemens Electric Valve Actuator -, 24V ac Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 230V Supply Voltage
- Siemens Electric Valve Actuator -, 24V ac/dc Supply Voltage
