KYOCERA AVX, VC Varistor 1 A, Clamping 60 V
- RS Stock No.:
- 393-573
- Mfr. Part No.:
- VC060326A580DP
- Manufacturer:
- KYOCERA AVX
Get a bulk buy discount
Add 100 more to save €4.60
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€4.45
(exc. VAT)
€5.48
(inc. VAT)
In Stock
- Plus 825 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.178 | €4.45 | - |
| 100 - 225 | €0.132 | €3.30 | €4.60 |
| 250 - 475 | €0.126 | €3.15 | €13.00 |
| 500 - 975 | €0.115 | €2.88 | €31.50 |
| 1000 + | €0.086 | €2.15 | €92.00 |
*price indicative
- RS Stock No.:
- 393-573
- Mfr. Part No.:
- VC060326A580DP
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Varistor | |
| Clamping Voltage VC | 60V | |
| Clamping Current | 1A | |
| Material | Ceramic | |
| Mount Type | Surface | |
| Series | VC | |
| Maximum AC Voltage | 18V ac | |
| Maximum DC Voltage | 26V dc | |
| Maximum Surge Current | 30A | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Depth | 800μm | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Automotive Standard | No | |
| Energy Rating | 0.1J | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Varistor | ||
Clamping Voltage VC 60V | ||
Clamping Current 1A | ||
Material Ceramic | ||
Mount Type Surface | ||
Series VC | ||
Maximum AC Voltage 18V ac | ||
Maximum DC Voltage 26V dc | ||
Maximum Surge Current 30A | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Depth 800μm | ||
Standards/Approvals No | ||
Height 900μm | ||
Automotive Standard No | ||
Energy Rating 0.1J | ||
SMT Transient Suppressors - TransGuard®
Multilayer ZnO ceramic suppressors
Copper Clad Steel, Solder Coated Lead Finish
