KYOCERA AVX, VC Varistor 1 A, Clamping 18 V
- RS Stock No.:
- 464-8858
- Mfr. Part No.:
- VC080505A150DP
- Manufacturer:
- KYOCERA AVX
Get a bulk buy discount
Add 100 more to save 25%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€8.40
(exc. VAT)
€10.33
(inc. VAT)
In Stock
- Plus 850 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.336 | €8.40 | - |
| 100 - 225 | €0.249 | €6.23 | 25% |
| 250 - 475 | €0.236 | €5.90 | 29% |
| 500 - 975 | €0.213 | €5.33 | 36% |
| 1000 + | €0.154 | €3.85 | 54% |
*price indicative
- RS Stock No.:
- 464-8858
- Mfr. Part No.:
- VC080505A150DP
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Varistor | |
| Clamping Voltage VC | 18V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Material | Ceramic | |
| Series | VC | |
| Maximum AC Voltage | 4V ac | |
| Maximum Surge Current | 40A | |
| Maximum DC Voltage | 5.6V dc | |
| Length | 2.01mm | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.25mm | |
| Standards/Approvals | No | |
| Height | 1.02mm | |
| Energy Rating | 0.1J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Varistor | ||
Clamping Voltage VC 18V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Material Ceramic | ||
Series VC | ||
Maximum AC Voltage 4V ac | ||
Maximum Surge Current 40A | ||
Maximum DC Voltage 5.6V dc | ||
Length 2.01mm | ||
Maximum Operating Temperature 125°C | ||
Depth 1.25mm | ||
Standards/Approvals No | ||
Height 1.02mm | ||
Energy Rating 0.1J | ||
Automotive Standard No | ||
SMT Transient Suppressors - TransGuard®
Multilayer ZnO ceramic suppressors
Copper Clad Steel, Solder Coated Lead Finish
