Wurth Elektronik Metal Oxide Varistor
- RS Stock No.:
- 485-977
- Mfr. Part No.:
- 82537040
- Manufacturer:
- Wurth Elektronik
Image representative of range
Subtotal (1 unit)*
€0.43
(exc. VAT)
€0.53
(inc. VAT)
Last RS stock
- Final 50 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €0.43 |
*price indicative
- RS Stock No.:
- 485-977
- Mfr. Part No.:
- 82537040
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Tape & Reel | |
| Maximum AC Voltage | 4V ac | |
| Maximum DC Voltage | 5.5V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Metal Oxide Varistor | ||
Packaging Tape & Reel | ||
Maximum AC Voltage 4V ac | ||
Maximum DC Voltage 5.5V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Metal Oxide Varistor
- Wurth Elektronik Metal Oxide Varistor 130 pF
- Wurth Elektronik Metal Oxide Varistor 570pF 100A Varistor 680V
- Wurth Elektronik Clamping 300V, Varistor 180V
- Wurth Elektronik Clamping 21 V 0402
- Wurth Elektronik Clamping 65V, Varistor 33V
- RS PRO, High Power Metal Oxide Varistor
- RS PRO Clamping 1200 V, Varistor 710 V
