Wurth Elektronik, WE-VS Varistor 220 pF 1 A, Clamping 21 V, Varistor 8 V, 0402
- RS Stock No.:
- 669-4389
- Mfr. Part No.:
- 82537040
- Manufacturer:
- Wurth Elektronik
Subtotal (1 pack of 5 units)*
€2.58
(exc. VAT)
€3.18
(inc. VAT)
In Stock
- Plus 10,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.516 | €2.58 |
*price indicative
- RS Stock No.:
- 669-4389
- Mfr. Part No.:
- 82537040
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Varistor | |
| Varistor Voltage | 8 V | |
| Clamping Voltage VC | 21V | |
| Packaging | Tape & Reel | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Series | WE-VS | |
| Maximum AC Voltage | 4V ac | |
| Maximum Surge Current | 20A | |
| Maximum DC Voltage | 5.5V dc | |
| Capacitance | 220pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Length | 1mm | |
| Maximum Operating Temperature | 85°C | |
| Depth | 500μm | |
| Standards/Approvals | RoHS | |
| Package/Case | 0402 | |
| Energy Rating | 0.04J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Varistor | ||
Varistor Voltage 8 V | ||
Clamping Voltage VC 21V | ||
Packaging Tape & Reel | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Series WE-VS | ||
Maximum AC Voltage 4V ac | ||
Maximum Surge Current 20A | ||
Maximum DC Voltage 5.5V dc | ||
Capacitance 220pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Length 1mm | ||
Maximum Operating Temperature 85°C | ||
Depth 500μm | ||
Standards/Approvals RoHS | ||
Package/Case 0402 | ||
Energy Rating 0.04J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
SMD Power Varistors WE-VS Series
After a surge impulse the varistors works immediately in normal mode so there is no slip current
Excellent absorption
Operating temperature: -40 °C → +85 °C for the sizes 0402 to 0805,-40 °C → +125 °C for the sizes 1206 to 2220
Nickel barrier for lead-free soldering
Standards
Surge protection in accordance with EN-61000-4-5
ESD protection in accordance with EN-61000-4-2
Burst protection in accordance with EN-61000-4-4
ESD protection in accordance with EN-61000-4-2
Burst protection in accordance with EN-61000-4-4
