Vishay, VDRUS20Z Metal Oxide Varistor 810 pF, Clamping 300 V, Varistor 620 V, Radial
- RS Stock No.:
- 607-517
- Mfr. Part No.:
- VDRUS20Z300BSE
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€71.10
(exc. VAT)
€87.45
(inc. VAT)
Last RS stock
- Final 500 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | €1.422 | €71.10 | - |
| 250 + | €1.394 | €69.70 | 1% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€1.60
(exc. VAT)
€1.97
(inc. VAT)
- RS Stock No.:
- 607-517
- Mfr. Part No.:
- VDRUS20Z300BSE
- Manufacturer:
- Vishay
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Varistor Voltage | 620 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 300V | |
| Series | VDRUS20Z | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 385V dc | |
| Capacitance | 810pF | |
| Termination Style | Radial | |
| Standards/Approvals | No | |
| Package/Case | Radial | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Varistor Voltage 620 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 300V | ||
Series VDRUS20Z | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 385V dc | ||
Capacitance 810pF | ||
Termination Style Radial | ||
Standards/Approvals No | ||
Package/Case Radial | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN

