TDK, Standard Metal Oxide Varistor 85 pF 10 A, Clamping 2.97 kV, Varistor 620 V

Subtotal (1 box of 1000 units)*

€133.00

(exc. VAT)

€164.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +€0.133€133.00

*price indicative

RS Stock No.:
138-5696
Mfr. Part No.:
B72207S0381K101
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Metal Oxide Varistor

Varistor Voltage

620 V

Clamping Voltage VC

2.97kV

Clamping Current

10A

Mount Type

Lead

Material

Metal

Series

Standard

Maximum AC Voltage

1100V ac

Maximum Surge Current

1.2kA

Capacitance

85pF

Length

9mm

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

105°C

Termination Style

Radial Lead

Standards/Approvals

UL, CQC, CSA, IEC, VDE

Thickness

5.2mm

Depth

11.5mm

Lead Pitch

5mm

Automotive Standard

No

Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is MADE of flame-retardant material.

Wide operating voltage range 11 … 1100 VRMS

High surge current ratings up to 8 kA

No derating up to 105 °C ambient temperature

For S14/ S20 types duty cycle @ 6 kV/ 3 kA = >10 pulses, according to IEC 60950-1,

Annex Q, IEC 61051-2

PSpice models

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy