Wurth Elektronik, WE-VS Varistor 1 A, Clamping 77 V

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 tape of 50 units)*

€6.45

(exc. VAT)

€7.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 450€0.129€6.45-
500 - 2450€0.126€6.302%
2500 - 4950€0.122€6.105%
5000 +€0.117€5.859%

*price indicative

Packaging Options:
RS Stock No.:
760-658
Mfr. Part No.:
82556300
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Varistor

Clamping Voltage VC

77V

Clamping Current

1A

Mount Type

Surface

Series

WE-VS

Maximum AC Voltage

30V

Maximum DC Voltage

38V

Number of Circuits

1

Maximum Surge Current

2.4A

Pin Count

2

Length

1.6mm

Maximum Operating Temperature

85°C

Depth

800μm

Height

800μm

Standards/Approvals

RoHS

Energy Rating

0.1J

COO (Country of Origin):
TW
The Wurth Elektronik Varistor is a protective electronic component designed for clamping voltage and managing energy absorption in general electronic applications. It ensures reliable operation within specified voltage limits.

AC operating voltage up to 30 V RMS for safe application in various environments

Peak Pulse current handling of 30 A for effective surge protection

Clamping voltage of 77 V max at 1.0 A for reliable voltage management

Operating temperature range from -40 °C to +85 °C, ensuring versatility in performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy