Wurth Elektronik, WE-VS Varistor 1 A, Clamping 135 V
- RS Stock No.:
- 760-653
- Mfr. Part No.:
- 82551500
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€4.09
(exc. VAT)
€5.03
(inc. VAT)
In Stock
- Plus 3,990 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.409 | €4.09 |
| 100 - 490 | €0.401 | €4.01 |
| 500 - 990 | €0.389 | €3.89 |
| 1000 + | €0.371 | €3.71 |
*price indicative
- RS Stock No.:
- 760-653
- Mfr. Part No.:
- 82551500
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Varistor | |
| Clamping Voltage VC | 135V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Series | WE-VS | |
| Maximum AC Voltage | 50V | |
| Maximum Surge Current | 2.8A | |
| Maximum DC Voltage | 65V | |
| Number of Circuits | 1 | |
| Pin Count | 2 | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 1.7mm | |
| Depth | 1.6mm | |
| Energy Rating | 0.5J | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Varistor | ||
Clamping Voltage VC 135V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Series WE-VS | ||
Maximum AC Voltage 50V | ||
Maximum Surge Current 2.8A | ||
Maximum DC Voltage 65V | ||
Number of Circuits 1 | ||
Pin Count 2 | ||
Length 3.2mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 1.7mm | ||
Depth 1.6mm | ||
Energy Rating 0.5J | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Varistor provides overvoltage protection by clamping excessive voltage and dissipating transient energy. Its robust design ensures reliable performance across various electronic applications, safeguarding sensitive components effectively.
Operates at a maximum AC voltage of 50V and a DC voltage of 65V
Clamping voltage of 135V at 1A ensures effective suppression of voltage surges
Can handle Peak Pulse currents up to 100A
