Wurth Elektronik, WE-VD Varistor 880 pF 5 A, Clamping 73 V, Varistor 33 V
- RS Stock No.:
- 760-661
- Mfr. Part No.:
- 820452001
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 200 more to save 19%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€8.10
(exc. VAT)
€9.96
(inc. VAT)
In Stock
- Plus 1,460 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | €0.405 | €8.10 | - |
| 200 - 980 | €0.328 | €6.56 | 19% |
| 1000 + | €0.226 | €4.52 | 44% |
*price indicative
- RS Stock No.:
- 760-661
- Mfr. Part No.:
- 820452001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Varistor Voltage | 33 V | |
| Product Type | Varistor | |
| Clamping Voltage VC | 73V | |
| Packaging | Tape & Reel | |
| Clamping Current | 5A | |
| Mount Type | Through Hole | |
| Series | WE-VD | |
| Maximum AC Voltage | 20V | |
| Diameter | 7.5mm | |
| Maximum Surge Current | 250A | |
| Maximum DC Voltage | 26V | |
| Capacitance | 880pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Thickness | 4.9mm | |
| Standards/Approvals | VDE | |
| Termination Style | Radial Lead | |
| Lead Pitch | 5mm | |
| Energy Rating | 1.3J | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Varistor Voltage 33 V | ||
Product Type Varistor | ||
Clamping Voltage VC 73V | ||
Packaging Tape & Reel | ||
Clamping Current 5A | ||
Mount Type Through Hole | ||
Series WE-VD | ||
Maximum AC Voltage 20V | ||
Diameter 7.5mm | ||
Maximum Surge Current 250A | ||
Maximum DC Voltage 26V | ||
Capacitance 880pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Thickness 4.9mm | ||
Standards/Approvals VDE | ||
Termination Style Radial Lead | ||
Lead Pitch 5mm | ||
Energy Rating 1.3J | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik disk varistor is designed for surge protection in general electronic equipment, ensuring reliable operation under varying electrical conditions.
AC Operating Voltage of 20V maximum RMS enhances device safety
DC Operating Voltage rated at 26V maximum for robust performance
Nominal Discharge Current of 0.1 kA ensures effective surge handling
Clamping Voltage of 73V maximum under specified test conditions for high reliability
Channel Input Capacitance of 880 pF typical supports high-frequency applications
