Panasonic, E Surge Absorber 350 pF 50 A, Clamping 710 V, Varistor 430 V
- RS Stock No.:
- 106-7957
- Mfr. Part No.:
- ERZE10A431
- Manufacturer:
- Panasonic
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 106-7957
- Mfr. Part No.:
- ERZE10A431
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 430 V | |
| Packaging | Bulk | |
| Clamping Voltage VC | 710V | |
| Clamping Current | 50A | |
| Series | E | |
| Maximum AC Voltage | 275V ac | |
| Diameter | 11.5mm | |
| Maximum Surge Current | 4.5kA | |
| Maximum DC Voltage | 350V dc | |
| Capacitance | 350pF | |
| Length | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 6.5mm | |
| Standards/Approvals | CQC, UL 1449, VDE | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Energy Rating | 99J | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 430 V | ||
Packaging Bulk | ||
Clamping Voltage VC 710V | ||
Clamping Current 50A | ||
Series E | ||
Maximum AC Voltage 275V ac | ||
Diameter 11.5mm | ||
Maximum Surge Current 4.5kA | ||
Maximum DC Voltage 350V dc | ||
Capacitance 350pF | ||
Length 35mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Thickness 6.5mm | ||
Standards/Approvals CQC, UL 1449, VDE | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
Energy Rating 99J | ||
- COO (Country of Origin):
- ID
Metal Oxide Varistors ZNR Series E10
Large surge current and energy handling capacity in relation to the compact size.
Various pitches, sizes and voltages
RoHS compliant
Related links
- Panasonic Clamping 710 V, Varistor 430 V
- Panasonic Clamping 710 V, Varistor 430 V
- Panasonic Clamping 710 V, Varistor 430 V
- Panasonic Clamping 710 V, Varistor 430 V
- Panasonic Clamping 1.815 kV, Varistor 430 V
- Panasonic Clamping 1.815 kV, Varistor 1100 V
- Wurth Elektronik Clamping 710 V, Varistor 430 V
- TDK Clamping 710 V, Varistor 430 V
