Panasonic, E Surge Absorber 350 pF 50 A, Clamping 710 V, Varistor 430 V

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
785-8847
Mfr. Part No.:
ERZE10A431
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

430 V

Product Type

Surge Absorber

Packaging

Bulk

Clamping Voltage VC

710V

Clamping Current

50A

Series

E

Maximum AC Voltage

275V ac

Diameter

11.5mm

Maximum Surge Current

4.5kA

Maximum DC Voltage

350V dc

Capacitance

350pF

Length

35mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CQC, UL 1449, VDE

Thickness

6.5mm

Lead Pitch

7.5mm

Energy Rating

99J

Automotive Standard

No

COO (Country of Origin):
ID

Metal Oxide Varistors ZNR Series E10


Large surge current and energy handling capacity in relation to the compact size.

Various pitches, sizes and voltages

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy