TDK, Standard Metal Oxide Varistor 85 pF 10 A, Clamping 2.97 kV, Varistor 620 V
- RS Stock No.:
- 138-9300
- Mfr. Part No.:
- B72207S0381K101
- Manufacturer:
- TDK
Get a bulk buy discount
Add 100 more to save -
View bulk pricing optionsSubtotal (1 bag of 20 units)*
€2.60
(exc. VAT)
€3.20
(inc. VAT)
In Stock
- Plus 2,860 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 20 - 80 | €0.13 | €2.60 | - |
| 100 - 180 | €0.129 | €2.58 | - |
| 200 - 380 | €0.127 | €2.54 | 2% |
| 400 - 980 | €0.125 | €2.50 | 3% |
| 1000 + | €0.124 | €2.48 | 4% |
*price indicative
- RS Stock No.:
- 138-9300
- Mfr. Part No.:
- B72207S0381K101
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 620 V | |
| Clamping Voltage VC | 2.97kV | |
| Clamping Current | 10A | |
| Material | Metal | |
| Mount Type | Lead | |
| Series | Standard | |
| Maximum AC Voltage | 1100V ac | |
| Maximum Surge Current | 1.2kA | |
| Capacitance | 85pF | |
| Length | 9mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL, CQC, CSA, IEC, VDE | |
| Termination Style | Radial Lead | |
| Depth | 11.5mm | |
| Thickness | 5.2mm | |
| Lead Pitch | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 620 V | ||
Clamping Voltage VC 2.97kV | ||
Clamping Current 10A | ||
Material Metal | ||
Mount Type Lead | ||
Series Standard | ||
Maximum AC Voltage 1100V ac | ||
Maximum Surge Current 1.2kA | ||
Capacitance 85pF | ||
Length 9mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL, CQC, CSA, IEC, VDE | ||
Termination Style Radial Lead | ||
Depth 11.5mm | ||
Thickness 5.2mm | ||
Lead Pitch 5mm | ||
Automotive Standard No | ||
Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is MADE of flame-retardant material.
Wide operating voltage range 11 … 1100 VRMS
High surge current ratings up to 8 kA
No derating up to 105 °C ambient temperature
For S14/ S20 types duty cycle @ 6 kV/ 3 kA = >10 pulses, according to IEC 60950-1,
Annex Q, IEC 61051-2
PSpice models
