TDK, EnergetiQ Varistor 780 pF 130 A, Clamping 840 V, Varistor 510 V
- RS Stock No.:
- 162-1426
- Mfr. Part No.:
- B72220Q0321K101
- Manufacturer:
- TDK
Subtotal (1 reel of 250 units)*
€282.75
(exc. VAT)
€347.75
(inc. VAT)
In Stock
- Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €1.131 | €282.75 |
*price indicative
- RS Stock No.:
- 162-1426
- Mfr. Part No.:
- B72220Q0321K101
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 510 V | |
| Product Type | Varistor | |
| Clamping Voltage VC | 840V | |
| Packaging | Bulk | |
| Clamping Current | 130A | |
| Mount Type | Through Hole | |
| Material | Metal | |
| Series | EnergetiQ | |
| Maximum AC Voltage | 320V ac | |
| Diameter | 22.5mm | |
| Maximum Surge Current | 15kA | |
| Maximum DC Voltage | 420V dc | |
| Capacitance | 780pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 6.3mm | |
| Standards/Approvals | UL, CSA, VDE, CECC, IEC | |
| Automotive Standard | No | |
| Lead Pitch | 10mm | |
| Energy Rating | 255J | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 510 V | ||
Product Type Varistor | ||
Clamping Voltage VC 840V | ||
Packaging Bulk | ||
Clamping Current 130A | ||
Mount Type Through Hole | ||
Material Metal | ||
Series EnergetiQ | ||
Maximum AC Voltage 320V ac | ||
Diameter 22.5mm | ||
Maximum Surge Current 15kA | ||
Maximum DC Voltage 420V dc | ||
Capacitance 780pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Thickness 6.3mm | ||
Standards/Approvals UL, CSA, VDE, CECC, IEC | ||
Automotive Standard No | ||
Lead Pitch 10mm | ||
Energy Rating 255J | ||
EnergetiQ series - Q14/Q20
Maximum load capacity at minimum component height
PSpice models
Coating: epoxy resin, flame-retardant to UL 94 V-0
Terminals: tinned copper wire
Approvals
UL, CSA, CECC
