Wurth Elektronik, WE-VD Varistor 760 pF 100 A, Clamping 842 V, Varistor 510 V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.86

(exc. VAT)

€7.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
  • Plus 1,050 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€1.172€5.86
25 - 95€1.064€5.32
100 - 245€0.878€4.39
250 - 495€0.838€4.19
500 +€0.816€4.08

*price indicative

Packaging Options:
RS Stock No.:
669-4373
Distrelec Article No.:
304-34-241
Mfr. Part No.:
820423211
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Varistor Voltage

510 V

Product Type

Varistor

Clamping Voltage VC

842V

Clamping Current

100A

Material

Metal

Series

WE-VD

Maximum AC Voltage

320V ac

Diameter

23mm

Maximum Surge Current

10kA

Maximum DC Voltage

418V dc

Capacitance

760pF

Minimum Operating Temperature

-40°C

Length

24mm

Maximum Operating Temperature

125°C

Standards/Approvals

VDE, CSA, UL

Thickness

5.2mm

Energy Rating

1J

Automotive Standard

No

Lead Pitch

10mm

COO (Country of Origin):
CN

Disk Varistors WE-VD series


Almost no energy consumption in stand-by mode

After a surge impulse the varistor works immediately in normal mode so there is no slip current

Excellent absorption at surge impulses

Operating temperature:–40 ºC to +85 ºC for types up to 95 VRMS–40 ºC to +125 ºC for types from 115 VRMS

Approvals

UL, CSA and VDE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy