KYOCERA AVX, VC Varistor 1 A, Clamping 18 V
- RS Stock No.:
- 162-2885
- Mfr. Part No.:
- VC120605D150DP
- Manufacturer:
- KYOCERA AVX
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€214.00
(exc. VAT)
€263.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 9000 | €0.214 | €214.00 |
| 10000 - 19000 | €0.208 | €208.00 |
| 20000 - 24000 | €0.202 | €202.00 |
| 25000 - 49000 | €0.197 | €197.00 |
| 50000 + | €0.192 | €192.00 |
*price indicative
- RS Stock No.:
- 162-2885
- Mfr. Part No.:
- VC120605D150DP
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Varistor | |
| Clamping Voltage VC | 18V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Material | Ceramic | |
| Series | VC | |
| Maximum AC Voltage | 4V ac | |
| Maximum DC Voltage | 5.6V dc | |
| Maximum Surge Current | 150A | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Depth | 1.6mm | |
| Height | 1.02mm | |
| Automotive Standard | No | |
| Energy Rating | 0.4J | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Varistor | ||
Clamping Voltage VC 18V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Material Ceramic | ||
Series VC | ||
Maximum AC Voltage 4V ac | ||
Maximum DC Voltage 5.6V dc | ||
Maximum Surge Current 150A | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Depth 1.6mm | ||
Height 1.02mm | ||
Automotive Standard No | ||
Energy Rating 0.4J | ||
SMT Transient Suppressors - TransGuard®
Multilayer ZnO ceramic suppressors
Copper Clad Steel, Solder Coated Lead Finish
